- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 7-353908-8
TE Connectivity / AMP Brand
7-353908-8
Conn Housing RCP 18 POS 1.5mm Crimp ST Cable Mount Blue Box
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle Housing
- Connector Type = Crimp
- Number of Positions = 18
- Without Panel Attachment
- Number of Rows = 1
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-353908-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:18
-
Maximum Voltage Rating:503494VDC,503494VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-30 to 105 °C
-
This product is discontinued, but still in stock.