- Home ›
- All Products›
- 7-353908-7
TE Connectivity / AMP Brand
7-353908-7
CT REC HSG 17P CRIMP TYPE BLU
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 7-353908-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Connector Product Type: | Housing |
| Contact Type: | Socket |
| Packaging Quantity: | 500 |
| Connector & Housing Type: | Receptacle |
| Sealable: | No |
| Mating Retention: | With |
| Number of Positions: | 17 |
| Insulation Resistance: | 500 MΩ |
| Housing Entry Configuration: | Both Ends Closed |
| UL Flammability Rating: | UL 94V-0 |
| Strain Relief: | Without |
| Panel Mount Feature: | Without |
| PCB Mount Retention: | Without |
| Mating Retention Type: | Detent |
| Packaging Method: | Bag |
| Contact Current Rating (Max): | 3 A |
| Termination Method to Wire & Cable: | Crimp |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Housing Material: | Nylon 66 |
| Number of Rows: | 1 |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Contact Layout: | Inline |
| Operating Temperature Range: | -30 – 105 °C, -22 – 221 °F |
| Wire Size: | 30 – 24 AWG, .05 – .22 mm² |
| Centerline (Pitch): | .059 in, 1.5 mm |
| Operating Voltage: | 50 VAC, 50 VDC |
| Agency/Standard: | CSA , UL |
| Connector Width: | .141 in, 3.6 mm |
| Connector Height: | .236 in, 6 mm |
| Connector Length: | 1.063 in, 27 mm |
| Connector System: | Wire-to-Board , Wire-to-Panel , Wire-to-Wire |
| Circuit Application: | Power & Signal |
| Connector & Contact Terminates To: | Wire & Cable |
| Primary Product Color: | Blue |