- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 7-353908-6
TE Connectivity / AMP Brand
7-353908-6
CT REC HSG 16P CRIMP TYPE BLU
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
CT REC HSG 16P CRIMP TYPE BLU
Search Keywords: 73539086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-353908-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:16
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 7-353908-6 RoHS compliant?
Yes, 7-353908-6 is RoHS compliant.
What is the lead time for 7-353908-6?
The standard lead time for 7-353908-6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49,501
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
9 Weeks
can ship
11/23/26