Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

7-353908-5

CT REC HSG 15P CRIMP TYPE BLU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CT REC HSG 15P CRIMP TYPE BLU
Search Keywords: 73539085
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 7-353908-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Layout: Inline
Termination Method to Wire & Cable: Crimp
Mating Retention Type: Detent
Packaging Method: Bag
Connector & Housing Type: Receptacle
Insulation Resistance: 500 MΩ
Sealable: No
Panel Mount Feature: Without
Housing Entry Configuration: Both Ends Closed
Connector Product Type: Housing
Contact Type: Socket
Number of Rows: 1
Packaging Quantity: 1000
Glow Wire Rating: Standard Part - Not Glow Wire
Housing Material: Nylon 66
Connector Mounting Type: Cable Mount (Free-Hanging)
PCB Mount Retention: Without
Number of Positions: 15
Mating Retention: With
Strain Relief: Without
UL Flammability Rating: UL 94V-0
Contact Current Rating (Max): 3 A
Connector Length: .945 in, 24 mm
Agency/Standard: CSA , UL
Operating Voltage: 50 VAC, 50 VDC
Wire Size: 30 – 24 AWG, .05 – .22 mm²
Centerline (Pitch): .059 in, 1.5 mm
Operating Temperature Range: -30 – 105 °C, -22 – 221 °F
Connector System: Wire-to-Board , Wire-to-Panel , Wire-to-Wire
Connector Width: .141 in, 3.6 mm
Connector Height: .236 in, 6 mm
Connector & Contact Terminates To: Wire & Cable
Circuit Application: Power & Signal
Primary Product Color: Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7-353908-5 RoHS compliant?
Yes, 7-353908-5 is RoHS compliant.
What is the lead time for 7-353908-5?
The standard lead time for 7-353908-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
12 Weeks can ship 2/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
7,500
$1.578
15,000
$0.806
22,500
$0.549
30,000 +
$0.538
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!