- Home ›
- All Products›
- 7-353908-4
TE Connectivity / AMP Brand
7-353908-4
CT REC HSG 14P CRIMP TYPE BLU
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
CT REC HSG 14P CRIMP TYPE BLU
Product Highlights:
- Housing
- Housing Type = Receptacle
- 14 Positions
- Number of Rows = 1
- Without Panel Attachment
Search Keywords: 73539084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-353908-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Quantity:1000
-
Mating Retention:With
-
PCB Mount Retention:Without
-
Insulation Resistance:500 MΩ
-
Housing Entry Configuration:Both Ends Closed
-
Connector & Housing Type:Receptacle
-
Contact Type:Socket
-
Sealable:No
-
Strain Relief:Without
-
Contact Current Rating (Max):3 A
-
Mating Retention Type:Detent
-
Packaging Method:Box
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-0
-
Connector Product Type:Housing
-
Termination Method to Wire & Cable:Crimp
-
Panel Mount Feature:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Housing Material:Nylon 66
-
Number of Positions:14
-
Contact Layout:Inline
-
Agency/Standard:CSA , UL
-
Connector Length:.886 in, 22.5 mm
-
Connector Height:.236 in, 6 mm
-
Operating Voltage:50 VAC, 50 VDC
-
Connector Width:.141 in, 3.6 mm
-
Centerline (Pitch):.059 in, 1.5 mm
-
Wire Size:30 – 24 AWG, .05 – .22 mm²
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector System:Wire-to-Board , Wire-to-Panel , Wire-to-Wire
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Primary Product Color:Blue
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 7-353908-4 RoHS compliant?
Yes, 7-353908-4 is RoHS compliant.
What is the lead time for 7-353908-4?
The standard lead time for 7-353908-4 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8500
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
8,500
$1.674
17,000
$0.855
25,500
$0.582
34,000 +
$0.570
Click for Quote
Log in
to unlock special pricing