Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

7-353908-3

Conn Housing RCP 13 POS 1.5mm Crimp ST Cable Mount Blue Box/Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance
Description +
Conn Housing RCP 13 POS 1.5mm Crimp ST Cable Mount Blue Box/Carton
Search Keywords: 73539083
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 7-353908-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount3496
Body Orientation: Straight3485
Gender: RCP3489
Termination Method: Crimp3503
Number of Contacts: 13
Maximum Voltage Rating: 503494VDC,503494VAC
Maximum Current Rating: 3/Contact A
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7-353908-3 discontinued?
Yes, 7-353908-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 7-353908-3 RoHS compliant?
Yes, 7-353908-3 is RoHS compliant.
What is the lead time for 7-353908-3?
The standard lead time for 7-353908-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34,790
Can Ship immediately
Minimum Order Quantity:
250
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.52
2,500 +
$1.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!