Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

7-353908-0

CT REC HSG 10P CRIMP TYPE BLU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
CT REC HSG 10P CRIMP TYPE BLU
Search Keywords: 73539080
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 7-353908-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1500
Termination Method to Wire & Cable: Crimp
Connector & Housing Type: Receptacle
Sealable: No
Connector Product Type: Housing
Strain Relief: Without
Packaging Method: Box
Connector Mounting Type: Cable Mount (Free-Hanging)
Number of Positions: 10
Mating Retention Type: Detent
Number of Rows: 1
Insulation Resistance: 500 MΩ
Packaging Quantity: 1500
PCB Mount Retention: Without
Panel Mount Feature: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Housing Material: Nylon 66
Housing Entry Configuration: Both Ends Closed
Contact Layout: Inline
Contact Current Rating (Max): 3 A
Contact Type: Socket
Mating Retention: With
UL Flammability Rating: UL 94V-0
Connector System: Wire-to-Board , Wire-to-Panel , Wire-to-Wire
Operating Voltage: 50 VAC, 50 VDC
Wire Size: 30 – 24 AWG, .05 – .22 mm²
Centerline (Pitch): .059 in, 1.5 mm
Connector Height: .236 in, 6 mm
Connector Width: .141 in, 3.6 mm
Agency/Standard: CSA , UL
Operating Temperature Range: -30 – 105 °C, -22 – 221 °F
Connector Length: .649 in, 16.5 mm
Circuit Application: Power & Signal
Connector & Contact Terminates To: Wire & Cable
Primary Product Color: Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7-353908-0 RoHS compliant?
Yes, 7-353908-0 is RoHS compliant.
What is the lead time for 7-353908-0?
The standard lead time for 7-353908-0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11250
9 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
11,250
$1.3266
22,500
$0.6775
33,750
$0.4612
45,000 +
$0.4520
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!