- Home ›
- All Products›
- 7-353294-8
7-353294-8
TE Connectivity / AMP Brand
AMP MINI D/R HDR HSG 28P BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
AMP MINI D/R HDR HSG 28P BLUE
Search Keywords: 73532948
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-353294-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Primary Product Color:Blue
-
Packaging Quantity:500
-
Number of Positions:28
-
Packaging Method:Bag
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.059 in, 1.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3500
Order Increment:
500
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3,500
$0.4496
7,000
$0.2767
10,500
$0.2190
14,000 +
$0.2147
Click for Quote
Log in
to unlock special pricing