- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 735222-2
735222-2
TE Connectivity / AMP Brand
FF 250 REC 1.0-2.5 MM2 0.32X 19.30 BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
FF 250 REC 1.0-2.5 MM2 0.32X 19.30 BR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Insulation Diameter = 3.00-4.29 [.118-.169] mm [in]
- Receptacle Style = Straight
Search Keywords: 7352222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:735222-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
10000 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:13-17 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79,750
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5,000
$0.0635
7,500
$0.0629
10,000
$0.0617
30,000
$0.0614
50,000
$0.0611
100,000
$0.0608
150,000
$0.0605
250,000 +
$0.0602
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments