- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 735222-1
735222-1
TE Connectivity / AMP Brand
FF 250 REC 1.0-2.5 MM2 0.32X19.30 BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
FF 250 REC 1.0-2.5 MM2 0.32X19.30 BR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Insulation Diameter = 3.00-4.29 [.118-.169] mm [in]
- Receptacle Style = Straight
Search Keywords: 7352221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:735222-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
10000 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:5.14 mm²
-
Dimension:17.1 x 5.6 mm
-
Wire Size:13.5-17 AWG
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100,000
Can Ship immediately
Minimum Order Quantity:
5000
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5,000
$0.0718
7,500
$0.0686
10,000
$0.0684
30,000
$0.0649
50,000
$0.0648
100,000
$0.0623
150,000
$0.0622
250,000 +
$0.0615
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments