- Home ›
- All Products›
- 735212-1
735212-1
TE Connectivity / AMP Brand
FF 250 REC 22-17AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC 22-17AWG BR
Search Keywords: 7352121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:735212-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
10000 -
Terminal Orientation:Straight
-
Insertion Force:Normal
-
Wire Insulation Support:With
-
Barrel Type:Open
-
Connection Capacity:Single
-
Contact Base Material:Brass
-
Mating Retention Type:Locking Lance
-
Packaging Method:Strip/Reel
-
Line:FASTON .250
-
Crimp Type:F-Crimp
-
Packaging Quantity:10000
-
Terminal Plating Material:Unplated
-
Mating Tab Width:.25 in, 6.35 mm
-
Wire Size:22 – 17 AWG, .32 – 1.04 mm²
-
Locking Lance Height:.047 in, 1.2 mm
-
Mating Tab Thickness:.032 in, .81 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Product Length:.67 in, 17 mm
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25,000
$0.2303
50,000
$0.1215
75,000
$0.0836
100,000 +
$0.0819
Click for Quote
Log in
to unlock special pricing