- Home ›
- All Products›
- 735209-1
735209-1
TE Connectivity / AMP Brand
250 FASTON REC 22-18 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON REC 22-18 AWG BR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
Search Keywords: 7352091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:735209-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
7000 -
Packaging Quantity:7000
-
Insertion Force:High
-
Line:Premier
-
Crimp Type:F-Crimp
-
Connection Capacity:Single
-
Barrel Type:Open
-
Contact Base Material:Brass
-
Mating Retention Type:Dimple
-
Terminal Orientation:Straight
-
Wire Insulation Support:With
-
Packaging Method:Strip/Reel
-
Terminal Plating Material:Unplated
-
Mating Tab Width:.25 in, 6.35 mm
-
Wire Size:22 – 18 AWG, .32 – .82 mm²
-
Mating Tab Thickness:.032 in, .81 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Product Length:.669 in, 17 mm
-
Agency/Standard:CSA , UL
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
78750
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
78,750
$0.1309
157,500
$0.0668
236,250
$0.0455
315,000 +
$0.0446
Click for Quote
Log in
to unlock special pricing