- Home ›
- All Products›
- 735097-2
735097-2
TE Connectivity / AMP Brand
RING TONGUE 24-20 AWG .0157 X .250 TPBR
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING TONGUE 24-20 AWG .0157 X .250 TPBR
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 7350972
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:735097-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Wire Insulation Diameter (Min):.039 in
-
Packaging Quantity:5000
-
Sealable:No
-
Inspection Slot:No
-
Contact Base Material:Brass
-
Terminal Orientation:Straight
-
Heavy Duty:No
-
Packaging Method:Strip/Reel
-
Number of Holes:1
-
Wire Insulation Support:With
-
Weight per Piece:.119 g
-
Government Qualified:No
-
Shape Description:Circular/Oval
-
Barrel Type:Open
-
Contact Underplating Material:Nickel
-
Compatible With Discrete Wire Type:Stranded
-
Terminal Angle:180 °
-
Terminal Plating Material:Tin
-
Tongue Thickness:.016 in, .41 mm
-
Stud Size:#5 , M3
-
Stud Diameter:.122 in, 3.1 mm
-
Barrel Inside Diameter:.028 in, .07 in, .71 mm, 1.77 mm
-
Accepts Wire Insulation Diameter Range:.039 – .075 in, 1 – 1.9 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Wire Size:24 – 20 AWG, 404 – 1022 CMA, .2 – .6 mm²
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.