- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 735075-5
735075-5
TE Connectivity / AMP Brand
Conn Housing RCP 1 POS Crimp ST Cable Mount Natural Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 1 POS Crimp ST Cable Mount Natural Bag
Product Highlights:
- Housing
- Number of Circuits = 1
- Tab Fit = 6.35 mm
- Polypropylene Material
- Housing Color = Natural
Search Keywords: 7350755
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:735075-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
7500 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:1
-
Maximum Voltage Rating:2203494VAC
-
Maximum Current Rating:16/Contact A
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
Order Increment:
7500
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
7,500
$0.0337
15,000
$0.0253
22,500
$0.0236
30,000 +
$0.0231
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments