- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 735075
TE Connectivity / AMP Brand
735075
250 FASTON HSG. REC. 1P CLEAR
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Number of Circuits = 1
- Tab Fit = 6.35 mm
- Polypropylene Material
- Housing Color = Natural
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 735075 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | BR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20000 |
| Type: | Insulation Sleeve |
| Dimension: | 9.2 x 24.4 x 5.3 mm |