- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 7-338728-4
7-338728-4
TE Connectivity / AMP Brand
MICROM. MOB SMD CON
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MICROM. MOB SMD CON
Product Highlights:
- Connector
- Connector Type = Male-On-Board
- Number of Positions = 4
- Terminate To Printed Circuit Board
- Vertical Mount Angle
Search Keywords: 73387284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-338728-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:100,100 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
46 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
1,500
$2.454
3,000
$1.299
4,500
$0.914
6,000 +
$0.896
Click for Quote
Log in
to unlock special pricing