- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 7-338069-6
TE Connectivity / AMP Brand
7-338069-6
MICRO-MATCH SMD FTE
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Female-On-Board
- Number of Positions = 6
- Terminate To Printed Circuit Board
- Vertical Mount Angle
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-338069-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
900 -
Type:FFC Connector
-
Number of Contacts:6
-
Pitch:2.54 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:100 VDC
-
Maximum Current Rating:1.5/Contact A
-
Dimension:12.2 x 6.9 x 5.3 mm
-
Operating Temperature:-40 to 105 °C