- Home ›
- All Products›
- 7-292254-1
7-292254-1
TE Connectivity / AMP Brand
CT RELAY HDR ASSY 11P BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CT RELAY HDR ASSY 11P BLACK
Search Keywords: 72922541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-292254-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Number of Positions:11
-
Mating Retention:With
-
Contact Current Rating (Max):4 A
-
Connector System:Wire-to-Panel
-
Operating Voltage:125 V
-
Connector & Housing Type:Plug to Plug Relay Header
-
Strain Relief:Without
-
Panel Mount Feature:With
-
Circuit Application:Signal
-
Sealable:No
-
Mating Retention Type:Locking Latch
-
Housing Material:Nylon 66
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Panel Mount
-
Approved Standards:UL Recognized
-
Contact Type:Pin
-
Packaging Quantity:300
-
Panel Mount Feature Type:Latches
-
Contact Retention Within Housing:Without
-
Number of Rows:1
-
Connector Product Type:Connector Assembly
-
Contact Base Material:Brass
-
Connector Height:.472 in, 12 mm
-
Connector Width:.236 in, 6 mm
-
Panel Thickness (Recommended):.032 – .063 in, .81 – 1.6 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Agency/Standard:CSA , UL
-
Connector Length:1.014 in, 25.78 mm
-
Centerline (Pitch):.078 in, 2 mm
-
Packaging Method:Bag & Box
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
200
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,000
$2.87
2,000
$1.53
3,000
$1.07
4,000 +
$1.05
Click for Quote
Log in
to unlock special pricing