- Home ›
- All Products›
- 7-292216-2
7-292216-2
TE Connectivity / AMP Brand
MINI CT D/R RELAY 22P V BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MINI CT D/R RELAY 22P V BLUE
Search Keywords: 72922162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-292216-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Sealable:No
-
Circuit Application:Signal
-
Contact Base Material:Brass
-
Connector Product Type:Connector Assembly
-
Contact Layout:Matrix
-
Approved Standards:UL Recognized
-
Contact Retention Within Housing:Without
-
Panel Mount Feature Type:Latches
-
Housing Material:Nylon 66
-
Strain Relief:Without
-
Connector System:Wire-to-Panel
-
Panel Mount Feature:With
-
Mating Retention:With
-
Contact Current Rating (Max):2 A
-
Mating Retention Type:Locking Latch
-
Number of Rows:2
-
Connector Mounting Type:Panel Mount
-
Number of Positions:22
-
Contact Type:Pin
-
Packaging Quantity:200
-
Connector & Housing Type:Plug to Plug Relay Header
-
UL Flammability Rating:UL 94V-0
-
Agency/Standard:CSA , UL
-
Operating Voltage:50 VAC, 50 VDC
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Row-to-Row Spacing:.078 in, 2 mm
-
Panel Thickness (Recommended):.032 – .063 in, .81 – 1.6 mm
-
Connector Length:1.086 in, 27.6 mm
-
Connector Height:.44 in, 11.2 mm
-
Centerline (Pitch):.059 in, 1.5 mm
-
Packaging Method:Bag & Box
-
Primary Product Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1600
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1,600
$4.31
3,200
$2.27
4,800
$1.56
6,400 +
$1.53
Click for Quote
Log in
to unlock special pricing