- Home ›
- All Products›
- 7-292208-2
7-292208-2
TE Connectivity / AMP Brand
MINI CT D/R DIP 22P V BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MINI CT D/R DIP 22P V BLUE
Search Keywords: 72922082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-292208-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
650 -
Contact Shape & Form:Square
-
Mating Square Post Dimension:.019 in, .5 mm
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
Connector Height:.386 in, 9.8 mm
-
Circuit Application:Signal
-
Row-to-Row Spacing:.078 in, 2 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Alignment:With
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Positions:22
-
Contact Mating Area Length:.114 in, 2.9 mm
-
Mating Retention:Without
-
Contact Base Material:Brass
-
Contact Mating Area Plating Material Finish:Matte
-
Connector Length:.811 in, 20.6 mm
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material:Tin
-
PCB Mount Orientation:Vertical
-
Contact Layout:Matrix
-
PCB Mount Alignment Type:Boss
-
Number of Columns:11
-
Square Termination Post & Tail Dimension:.019 in, .5 mm
-
PCB Mount Retention:With
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Width:.244 in, 6.2 mm
-
Number of Loaded Positions:22
-
Termination Post & Tail Length:.118 in, 3 mm
-
Contact Current Rating (Max):2 A
-
Packaging Quantity:650
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Housing Material:66 Nylon
-
Connector & Contact Terminates To:Printed Circuit Board
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector Mounting Type:Board Mount
-
Sealable:No
-
Centerline (Pitch):.059 in, 1.5 mm
-
Number of Rows:2
-
PCB Mount Retention Type:Kinked Legs
-
Operating Voltage:50 VAC, 50 VDC
-
Contact Type:Pin
-
Mating Alignment:Without
-
Packaging Type:Tray
-
Header Type:Fully Shrouded
-
Primary Product Color:Blue
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3250
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3,250
$2.083
6,500
$1.099
9,750
$0.756
13,000 +
$0.741
Click for Quote
Log in
to unlock special pricing