- Home ›
- All Products›
- 7-2835698-0
7-2835698-0
TE Connectivity / AMP Brand
FOSM 12F FULLAXS LC - LC DUPLEX, 70m
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
FOSM 12F FULLAXS LC - LC DUPLEX, 70m
Search Keywords: 728356980
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-2835698-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
COO:CN
-
ECCN:5A991.D
-
Supplier Standard Pack:
2 -
Rugged Fiber Cable Assembly System:FullAXS
-
Connector Color (End A):Blue
-
Cable Assembly Length:70 m
-
Boot Type (Right):Bend Limiting
-
Connector Color (End B):Blue
-
Cable Buffering:Tight Buffer
-
Boot Color (Right):White
-
Number of Fibers:12
-
Fiber Type:SM
-
Connector Type (End B):LC Duplex Plug
-
Connector Type (End A):FULLAXS LC Duplex Plug
-
Cable Assembly Type:FULLAXS LC Duplex to LC Duplex
-
Outside Cable Diameter:.29 in, 7.5 mm
-
Cable Color:Black
-
Protection & Strain Relief Accessory Type:Protective Cap
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
2
$776.59
4
$774.65
6 +
$755.88
Click for Quote
Log in
to unlock special pricing