- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 7-2834006-2
7-2834006-2
TE Connectivity / AMP Brand
2P MRPK CONN_RD/BK
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
2P MRPK CONN_RD/BK
Search Keywords: 728340062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-2834006-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Type:Poke-In Wire
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:4 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:400 VAC
-
Maximum Current Rating:6/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,739
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
800
$0.4843
1,600
$0.4819
3,200
$0.4795
5,600
$0.4771
8,000
$0.4747
10,400
$0.4723
15,200
$0.4700
25,600 +
$0.4676
Click for Quote
Log in
to unlock special pricing