- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 726386-2
726386-2
TE Connectivity / AMP Brand
250 FASTON TAB TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON TAB TPBR
Product Highlights:
- Tab
- Tab Type = Printed Circuit Board
- Tab Fit = 6.35 x 0.81 mm
- Brass Material
- Tin Finish
Search Keywords: 7263862
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:726386-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93,134
Ships today, if you order in
Minimum Order Quantity:
250
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
250
$0.1339
2,500
$0.0806
5,000
$0.0790
10,000
$0.0762
25,000
$0.0740
50,000
$0.0738
100,000
$0.0736
150,000 +
$0.0734
Click for Quote
Log in
to unlock special pricing