- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 726348-2
726348-2
TE Connectivity / AMP Brand
SO-RINGZUNGE D46234
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SO-RINGZUNGE D46234
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 7263482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:726348-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Stud Size:10 mm
-
Wire Size:(2/0) AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
270
$21.45
540
$11.32
810
$7.78
1,080 +
$7.63
Click for Quote
Log in
to unlock special pricing