- Home ›
- All Products›
- 726347-2
726347-2
TE Connectivity / AMP Brand
SO-RINGZUNGE D46234
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SO-RINGZUNGE D46234
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 7263472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:726347-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Stud Size:M10
-
Sealable:No
-
Terminal Orientation:Straight
-
Packaging Method:Box
-
Packaging Quantity:100
-
Number of Holes:1
-
Wire Insulation Support:Without
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Operating Temperature Range:170 °C, 338 °F
-
Wire Size:0 AWG, 83700 – 119500 CMA, 41 – 60 mm²
-
Stud Diameter:.413 in, 10.5 mm
-
Tongue Thickness:.031 in, .79 mm
-
Product Weight:16.34 g
-
Product Length:1.339 in, 34 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
300
$12.25
600
$6.49
900
$4.56
1,200 +
$4.47
Click for Quote
Log in
to unlock special pricing