- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 726346-1
726346-1
TE Connectivity / AMP Brand
Ring Terminal Connector - M8 Stud Size - 2 AWG - Non-Insulated - Crimp Termination.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Ring Terminal Connector - M8 Stud Size - 2 AWG - Non-Insulated - Crimp Termination.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 7263461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:726346-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
271
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
300
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$4.52
50
$4.02
100
$3.52
300
$3.40
600
$3.30
900
$3.24
1,200 +
$3.09
Click for Quote
Log in
to unlock special pricing