- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 726346
726346
TE Connectivity / AMP Brand
Ring Tongue Terminal - 2 AWG - M6 Stud Size - 6.5 mm (.256 in) Stud Diameter - Closed Barrel - Straight - Tin Plating.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal - 2 AWG - M6 Stud Size - 6.5 mm (.256 in) Stud Diameter - Closed Barrel - Straight - Tin Plating.
Search Keywords: 726346
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:726346
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
683
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
23 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
5
$9.99
10
$9.96
25
$9.94
50
$9.91
100
$7.43
150
$6.94
200 +
$6.80
Click for Quote
Log in
to unlock special pricing