- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 726345-4
TE Connectivity / AMP Brand
726345-4
SO-RINGZUNGE D46234
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:726345-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:12 mm
-
Wire Size:4 AWG
-
Color:N/R
-
Operating Temperature:170(Max) °C