Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

726345-3

Ring Tongue Terminal 4AWG Copper 35mm Tin Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal 4AWG Copper 35mm Tin Box
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 7263453
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 726345-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 726345-3 RoHS compliant?
Yes, 726345-3 is RoHS compliant.
What is the lead time for 726345-3?
The standard lead time for 726345-3 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,102
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1500
Order Increment:
250
25 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.59
250
$11.56
500
$11.53
1,000
$11.50
1,500
$11.46
3,000
$5.85
4,500
$3.99
6,000 +
$3.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!