- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 726344-3
726344-3
TE Connectivity / AMP Brand
SO-RINGZUNGE D46234
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SO-RINGZUNGE D46234
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 7263443
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:726344-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:10 mm
-
Wire Size:6 AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
10
$10.26
25
$10.23
50
$10.20
100
$10.18
200
$6.26
300
$4.96
400 +
$4.86
Click for Quote
Log in
to unlock special pricing