- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 726344-2
TE Connectivity / AMP Brand
726344-2
Ring Tongue Terminal - 6 AWG - M8 Stud Size - 8.4 mm (.331 in) Stud Diameter - Closed Barrel - Straight - Tin Plating.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Ring Tongue Terminal - 6 AWG - M8 Stud Size - 8.4 mm (.331 in) Stud Diameter - Closed Barrel - Straight - Tin Plating.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 7263442
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:726344-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is 726344-2 RoHS compliant?
Yes, 726344-2 is RoHS compliant.
What is the lead time for 726344-2?
The standard lead time for 726344-2 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
25 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
750
$4.65
1,500
$2.46
2,250
$1.73
3,000 +
$1.70
Click for Quote
Log in
to unlock special pricing