- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 726344-1
726344-1
TE Connectivity / AMP Brand
SO-RINGZUNGE D46234
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
SO-RINGZUNGE D46234
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 7263441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:726344-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:6 mm
-
Wire Size:6 AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
25
$1.70
100
$1.43
250
$1.38
600
$1.26
1,200
$1.21
3,000
$1.18
5,400
$1.14
7,800 +
$1.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments