- Home ›
- All Products›
- 726344
726344
TE Connectivity / AMP Brand
SOL. RING TONGUE
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
SOL. RING TONGUE
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 726344
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:726344
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Stud Size:M5
-
Number of Holes:1
-
Packaging Method:Box
-
Terminal Orientation:Straight
-
Wire Insulation Support:Without
-
Packaging Quantity:600
-
Sealable:No
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Tongue Thickness:.031 in, .79 mm
-
Stud Diameter:.209 in, 5.3 mm
-
Operating Temperature Range:170 °C, 338 °F
-
Wire Size:6 AWG, 26179 – 27783 CMA, 13 – 15 mm²
-
Product Weight:3.756 g
-
Product Length:.787 in, 20 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1800
23 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1,800
$2.86
3,600
$1.51
5,400
$1.04
7,200 +
$1.02
Click for Quote
Log in
to unlock special pricing