Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

726343-4

Ring Terminal Connector - 12 Stud Size - 8 AWG - Non-Insulated - Crimp Termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Terminal Connector - 12 Stud Size - 8 AWG - Non-Insulated - Crimp Termination.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 7263434
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 726343-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 726343-4 RoHS compliant?
Yes, 726343-4 is RoHS compliant.
What is the lead time for 726343-4?
The standard lead time for 726343-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,005
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.73
250
$1.66
500
$1.64
750
$1.42
1,500
$1.22
2,250
$1.21
3,000 +
$1.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!