- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 726343-2
726343-2
TE Connectivity / AMP Brand
SO-RINGZUNGE D46234
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SO-RINGZUNGE D46234
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 7263432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:726343-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:8 mm
-
Dimension:N/A
-
Wire Size:8 AWG
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
24 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1,125
$3.57
2,250
$1.89
3,375
$1.33
4,500 +
$1.31
Click for Quote
Log in
to unlock special pricing