- Home ›
- All Products›
- 7-2351791-7
7-2351791-7
TE Connectivity / AMP Brand
CRIMP TOOLING KIT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CRIMP TOOLING KIT
Search Keywords: 723517917
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-2351791-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1 -
Tooling Type:Die Sets
-
Wire Size:5 – 3 AWG, 16 – 25 mm²
-
Wire Application Range:6 – 4 AWG, 16 – 25 mm²
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$3,501.06
3
$3,230.65
5 +
$3,012.05
Click for Quote
Log in
to unlock special pricing