- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 7-2340324-3
7-2340324-3
TE Connectivity / AMP Brand
Conn Card Edge RCP 140 POS 0.6mm Solder ST SMD
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Card Edge RCP 140 POS 0.6mm Solder ST SMD
Search Keywords: 723403243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-2340324-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Card Edge3434
-
Body Orientation:Straight3412
-
Mounting:Surface Mount3426
-
Termination Method:Solder3433
-
Card Thickness:2.36 mm
-
Pitch:0.6 mm
-
Number of Contacts:140
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
420
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$25.80
50
$25.73
100
$25.67
210
$25.60
420
$13.52
630
$9.29
840 +
$9.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments