- Home ›
- All Products›
- 7-2319848-7
7-2319848-7
TE Connectivity / AMP Brand
END STACK DIP 4P J RECESS SEAL T&R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
END STACK DIP 4P J RECESS SEAL T&R
Search Keywords: 723198487
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-2319848-7
-
Alias/AKA:EDS04SNRSTR04Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Reel Pack:
900 -
Actuator Style:Slide
-
Number of Positions:4
-
Packaging Quantity:900
-
Contact Base Material:Copper Alloy
-
Mounting Angle:Vertical
-
Actuator Color:White
-
Seal Type:Tape
-
Operating Temperature Range:-20 – 85 °C
-
Shunt Type:DIP
-
Solder Tail Contact Plating:Gold Flash over Nickel
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Number of Switches:4
-
Length:.396 in, 10.06 mm
-
Height:.136 in, 3.45 mm
-
Packaging Method:Tape & Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
450
$2.35
900
$1.45
1,350
$1.15
1,800 +
$1.12
Click for Quote
Log in
to unlock special pricing