- Home ›
- All Products›
- 7-2315650-6
7-2315650-6
TE Connectivity / AMP Brand
Micro-MaTch VALUELINE, MALE ON BOARD, SMD CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Micro-MaTch VALUELINE, MALE ON BOARD, SMD CONNECTOR
Search Keywords: 723156506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-2315650-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1 -
Connector Product Type:Connector Assembly
-
PCB Mount Orientation:Vertical
-
Contact Retention Type within Housing:Press-Fit
-
Contact Type:Pin
-
Rectangular Termination Post & Tail Thickness:.016 in, .4 mm
-
Packaging Method:Reel
-
Insulation Resistance:1000 MΩ
-
Termination Method to Printed Circuit Board:Surface Mount
-
Circuit Application:Signal
-
Mating Retention:Without
-
PCB Thickness (Recommended):.062 in, 1.6 mm
-
Row-to-Row Spacing:1.5 mm
-
Connector Type:Connector Assembly
-
Operating Temperature Range:-30 – 85 °C, -22 – 185 °F
-
Housing Color:Black
-
Contact Underplating Material:Nickel
-
Ribbon Cable Connector Type:Female-on-Board
-
Connector Height:.18 in, 4.6 mm
-
Mating Tab Width:.028 in, .7 mm
-
Contact Mating Area Plating Material:Tin
-
Connector Profile:Standard
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:2
-
Rectangular Termination Post & Tail Width:.02 in, .5 mm
-
PCB Contact Termination Area Plating Material Thickness:118.11 – 196.85 µin, 3 – 5 µm
-
PCB Mount Retention:Without
-
Daisy Chain:Without
-
PCB Mount Alignment:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):.05 in, 1.27 mm
-
Mating Alignment Type:Polarization
-
Contact Base Material:Copper Alloy
-
Connector System:Board-to-Board
-
Contact Mating Area Plating Material Thickness:118.11 – 196.85 µin, 3 – 5 µm
-
Operating Voltage:100 VAC
-
Housing Material:PA 4.6
-
Connector & Housing Type:Plug
-
Panel Mount Feature:Without
-
Mating Alignment:With
-
Solder Process Feature:Board Standoff
-
Contact Current Rating (Max):1 A
-
Number of Positions:6
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Length:.425 in, 10.8 mm
-
Mating Tab Thickness:.016 in, .4 mm
-
Connector Mounting Type:Board Mount
-
Mating Entry Location:Top
-
Ribbon Cable Connector Header Type:Shrouded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
85
Price (USD)
Qty
Unit Price
85
$0.75
450
$0.73
850
$0.72
1,700
$0.71
12,000
$0.70
25,000
$0.67
50,000 +
$0.62
Click for Quote
Log in
to unlock special pricing