- Home ›
- All Products›
- 7-2311500-6
7-2311500-6
TE Connectivity / AMP Brand
DUOPLUG MKI, 6 POS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
DUOPLUG MKI, 6 POS
Search Keywords: 723115006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-2311500-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
280 -
Contact Current Rating (Max):2 A
-
Connector System:Wire-to-Board
-
Number of Positions:6
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector & Housing Type:Plug
-
Number of Dual Positions:0
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Number of Rows:1
-
Connector Contact Load Condition:Fully Loaded
-
Housing Material:PBT GF
-
Centerline (Pitch):.01 in, 2.5 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Operating Voltage:63 VAC
-
Primary Product Color:Light Gray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7000
Order Increment:
280
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
7,000
$0.7118
14,000
$0.3757
21,000
$0.2584
28,000 +
$0.2532
Click for Quote
Log in
to unlock special pricing