- Home ›
- All Products›
- 7-2301994-0
7-2301994-0
TE Connectivity / AMP Brand
RJ45 JACK INT.MAG. 1GB 1X1 INV.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RJ45 JACK INT.MAG. 1GB 1X1 INV.
Search Keywords: 723019940
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-2301994-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
50 -
Status Indicator Type:None
-
UL Flammability Rating:UL 94V-0
-
LED Color (Top Right):None
-
Performance Category:Cat 5e
-
Modular Jack Latch Orientation:Inverted - Latch Up
-
Shield Plating Finish:Matte
-
PCB Contact Termination Area Plating Material:Tin
-
Shield Plating Material:Nickel
-
Number of Loaded Positions:8
-
Modular Jack & Plug Interface Type:RJ45 with Integrated Magnetics
-
Contact Base Material:Copper Alloy
-
PCB Mount Orientation:Right Angle
-
Number of Positions:8
-
LED Color (Bottom Left):None
-
Contact Underplating Material:Nickel
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Method:Tray
-
PCB Mount Retention Type:Boardlock
-
Panel Ground Location:Top and Side
-
LED Color (Top Left):None
-
Data Rate:1000 Mb/s
-
Port Matrix Configuration:1 x 1
-
Number of Panel Ground Tabs:6
-
Housing Color:Black
-
Shield Material:Brass
-
LED Color (Bottom Right):None
-
Modular Connector Style:Jack
-
Port Configuration:Single Port
-
Connector Profile:Standard
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Grounding Options:PCB and Panel Ground
-
Insulator Material:LCP
-
Packaging Quantity:50
-
Shielded:Yes
-
Shield Panel Ground Type:Shield has bottom panel grounds.
-
Connector Contact Density:Standard
-
Mating Entry Location:Side
-
Number of PCB Ground Tabs:2
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Ground Tab Location:.12 in, 3.05 mm
-
Connector Height:.543 in, 13.8 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
-
PCB Retention Feature Material:LCP
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Mating Area Plating Material:Gold
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
600
$17.67
1,200
$9.03
1,800
$6.14
2,400 +
$6.02
Click for Quote
Log in
to unlock special pricing