Image is representational - see mfr. specs

SCL 1.0 RCPT DR VT 058 SMT G3 TR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
SCL 1.0 RCPT DR VT 058 SMT G3 TR
Search Keywords: 722674409
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    7-2267440-9
  • Alias/AKA:
    1MM-R-D29-VS-00-H-TRP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    900
  • Dielectric Withstanding Voltage (Max):
    1000 VAC
  • PCB Mount Orientation:
    Vertical
  • Stackable:
    No
  • Number of Signal Positions:
    58
  • Contact Mating Area Plating Material Finish:
    Bright
  • PCB Thickness (Recommended):
    .031 – .063 in, .8 – 1.6 mm
  • Contact Mating Area Length:
    2 mm
  • Circuit Application:
    Signal
  • Rectangular Termination Post & Tail Thickness:
    .003 in, .1 mm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Mating Area Plating Material Thickness:
    30 µin, .00076 µm
  • Operating Temperature Range:
    -55 – 125 °C
  • Applied Pressure:
    Low
  • Centerline (Pitch):
    .039 in, 1 mm
  • Mating Retention:
    Without
  • Packaging Type:
    Tape & Reel
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Termination Resistance:
    16 mΩ
  • Rectangular Termination Post & Tail Width:
    .009 in, .24 mm
  • Number of Rows:
    2
  • Assembly Process Feature:
    Pick and Place Cover
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Underplating Material:
    Nickel
  • Connector System:
    Board-to-Board
  • Connector Length:
    29.6 mm
  • Contact Protection Type:
    Closed Entry Housing
  • Housing Temperature Rating:
    High
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Connector Contact Load Condition:
    Fully Loaded
  • Row-to-Row Spacing:
    1 mm
  • Contact Base Material:
    Phosphor Bronze
  • Contact Type:
    Socket
  • PCB Contact Termination Area Plating Material Thickness:
    150 µin, 3.81 µm
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Mating Entry Location:
    Bottom & Top
  • Number of Loaded Positions:
    58
  • Primary Product Color:
    Black
  • Mating Square Post Dimension:
    .011 in, .3 mm
  • UL Flammability Rating:
    UL 94V-0
  • Contact Mating Area Plating Material:
    Gold
  • Contact Layout:
    Inline
  • Board-to-Board Configuration:
    Parallel
  • Operating Voltage:
    30 VAC, 30 VDC
  • Contact Shape & Form:
    Rectangular , SMT Lead
  • Connector Mounting Type:
    Board Mount
  • Assembly Process Feature Material:
    Stainless Steel
  • Connector Height:
    3.12 mm
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Housing Material:
    LCP
  • Contact Current Rating (Max):
    1 A
  • Number of Positions:
    58
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
2 Weeks can ship 6/16/26
Backorder
Price (USD)
Qty
Unit Price
225
$15.73
450
$8.33
675
$5.86
900 +
$5.74
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!