- Home ›
- All Products›
- 7-2267056-0
7-2267056-0
TE Connectivity / AMP Brand
40 MOIDV VRT DR CE 100/130 W/ POLARIZ
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
40 MOIDV VRT DR CE 100/130 W/ POLARIZ
Search Keywords: 722670560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-2267056-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Circuit Application:Signal
-
Housing Material:Polyester - GF
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Mating Alignment:With
-
PCB Mount Orientation:Vertical
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Alignment Type:Polarized
-
Mating Square Post Dimension:.025 in, .64 mm
-
Rectangular Termination Post & Tail Width:.027 in, .69 mm
-
Sealable:No
-
UL Flammability Rating:UL 94V-0
-
Contact Type:Socket
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector System:Board-to-Board
-
Centerline (Pitch):.1 in, 2.54 mm
-
Packaging Type:Tube
-
Rectangular Termination Post & Tail Thickness:.007 in, .18 mm
-
Number of Positions:40
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Retention:Without
-
PCB Mount Alignment:Without
-
Number of Rows:2
-
Connector Mounting Type:Board Mount
-
Board-to-Board Configuration:Parallel
-
Termination Post & Tail Length:.13 in, 3.3 mm
-
PCB Thickness (Recommended):.062 in, 1.6 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Current Rating (Max):3 A
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
165
Order Increment:
11
3 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
165
$15.49
330
$8.20
495
$5.77
660 +
$5.66
Click for Quote
Log in
to unlock special pricing