- Home ›
- All Products›
- 7-2252003-3
7-2252003-3
TE Connectivity / AMP Brand
K500B3C02=CONTACTOR SPST NO 500A MAGBLOW
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
K500B3C02=CONTACTOR SPST NO 500A MAGBLOW
Search Keywords: 722520033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-2252003-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Coil Termination:Circular Connector
-
DC Contactor Contact Arrangement:SPST NO DB
-
Terminal Configuration:Busbar
-
DC Contactor Contact Switching Voltage (Max):28 VDC
-
Model:K500
-
DC Contactor Contact Current Rating:500 A
-
Pole Configuration:1
-
Contactor Type:Gasket Sealed
-
Auxiliary Switch Contact Arrangement:Without
-
DC Contactor Coil Voltage Rating:18 – 28 VDC
-
Actuating System:DC
-
Mounting Plate:With
-
DC Contactor Coil Resistance:166 Ω
-
Coil Voltage (Max):28 VDC
-
DC Contactor Mounting Type:Chassis
-
Coil Wire Length:10 in, 254 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
76 Weeks
can ship
11/24/27
Price (USD)
Qty
Unit Price
1
$5,340.64
3
$5,082.92
5 +
$3,202.24
Click for Quote
Log in
to unlock special pricing