- Home ›
- All Products›
- 7-2234157-7
7-2234157-7
TE Connectivity / AMP Brand
CRIMP TOOLING KIT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CRIMP TOOLING KIT
Search Keywords: 722341577
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-2234157-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207306062
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tooling Type:Die Sets
-
Wire Size:5 AWG, 16 mm²
-
Wire Application Range:6 AWG, 16 mm²
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$4,122.99
3
$3,804.54
5 +
$3,547.11
Click for Quote
Log in
to unlock special pricing