- Home ›
- All Products›
- 7-2232266-3
TE Connectivity / AMP Brand
7-2232266-3
PTL 2X3 PLUG HSG GLW WIRE KEY C GRN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
PTL 2X3 PLUG HSG GLW WIRE KEY C GRN
Search Keywords: 722322663
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-2232266-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1800 -
Contact Layout:Matrix
-
Circuit Application:Power
-
Number of Positions:6
-
Agency/Standard:UL
-
Termination Method to Wire & Cable:Crimp
-
Number of Power Positions:6
-
Sealable:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Number of Rows:2
-
Connector System:Wire-to-Wire
-
Contact Retention Within Housing:Without
-
Packaging Method:Carton
-
Housing Color:Green
-
Contact Type:Receptacle
-
Circuit Identification Feature:With
-
Connector & Housing Type:Plug
-
Rectangular Power Connector Type:Housing
-
Panel Mount Feature:Without
-
UL Rating:Recognized
-
Housing Material:Nylon GF
-
UL Flammability Rating:UL 94V-0
-
Operating Voltage:600 VAC, 600 VDC
-
Row-to-Row Spacing:.319 in, 8.1 mm
-
Operating Temperature Range:-55 – 140 °C, -67 – 284 °F
-
Centerline (Pitch):.236 in, 6 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Approved Standards:UL E28476
-
Cable Exit Angle:180°
Tools/3D Models
+
Frequently Asked Questions
Is 7-2232266-3 RoHS compliant?
Yes, 7-2232266-3 is RoHS compliant.
What is the lead time for 7-2232266-3?
The standard lead time for 7-2232266-3 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
25 Weeks
can ship
4/14/27
Price (USD)
Qty
Unit Price
50
$0.5122
500
$0.4162
1,800
$0.3975
3,600
$0.3751
5,400
$0.3649
9,000
$0.3640
16,200
$0.3482
25,200 +
$0.3367
Click for Quote
Log in
to unlock special pricing