- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 7-2232265-2
7-2232265-2
TE Connectivity / AMP Brand
Conn Housing PL 2 POS 6mm Crimp ST Cable Mount Green Carton
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing PL 2 POS 6mm Crimp ST Cable Mount Green Carton
Search Keywords: 722322652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-2232265-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 140 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5250
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5,250
$0.4745
10,500
$0.2512
15,750
$0.1768
21,000 +
$0.1733
Click for Quote
Log in
to unlock special pricing