- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 7-2213766-9
7-2213766-9
TE Connectivity / AMP Brand
AV19 DPL 5A POWER LED BLUE 24V
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AV19 DPL 5A POWER LED BLUE 24V
Search Keywords: 722137669
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-2213766-9
-
Alias/AKA:AV1921P724Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
5
$13.48
10
$13.44
25
$13.32
50
$13.19
75
$13.16
100 +
$13.12
Click for Quote
Log in
to unlock special pricing