- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 7-2213766-6
TE Connectivity / AMP Brand
7-2213766-6
AV19 DPL 0.4VA POWER LED GREEN 24V
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
AV19 DPL 0.4VA POWER LED GREEN 24V
Search Keywords: 722137666
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-2213766-6
-
Alias/AKA:AV1921P624R04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Tools/3D Models
+
Frequently Asked Questions
Is 7-2213766-6 RoHS compliant?
Yes, 7-2213766-6 is RoHS compliant.
What is the lead time for 7-2213766-6?
The standard lead time for 7-2213766-6 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Ships today, if you order in
On Order:
100
can ship 10/26/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
17 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$25.93
10
$22.65
25
$21.18
50
$20.52
75
$19.67
100 +
$19.48
Click for Quote
Log in
to unlock special pricing