- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 7-2213766-5
7-2213766-5
TE Connectivity / AMP Brand
Switch Push Button OFF ON DPDT Flush Round Button 3A 250VAC Lock Panel Mount Wire Lug
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button OFF ON DPDT Flush Round Button 3A 250VAC Lock Panel Mount Wire Lug
Search Keywords: 722137665
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-2213766-5
-
Alias/AKA:AV1921P624Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:DPDT13761
-
Bushing Type:Threaded13741
-
Switch Configuration:OFF ON13768
-
Contact Rating @ Voltage:313752A@250VAC
-
Actuator Style:Flush Round Button13737
-
Illumination:Green,LED
-
Terminal Type:Wire Lug13770
-
Body Orientation:Straight13740
-
Dimension:22mm x 22mm x 35.313763mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$18.36
5
$16.32
10
$16.14
25
$15.84
50
$15.57
100
$15.34
300 +
$14.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments